- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7568K2
7568K2
Cutler-Hammer / Eaton
General Purpose Toggles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
General Purpose Toggles
Search Keywords: 7568K2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:7568K2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:DPDT14110
-
Switch Configuration:ON OFF (ON)14118
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Round Lever14088
-
Mounting:Panel Mount with Threads14108
-
Thread Size:15/32-3214120
-
Body Orientation:Straight14091
-
Terminal Type:Screw14119
-
Dimension:33.32mm x 20.24mm x 52.2914112mm
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
45
can ship 6/24/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
13
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$19.58
10
$19.53
13
$19.48
25
$15.20
38
$14.00
50 +
$13.72
Click for Quote
Log in
to unlock special pricing