- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7565K5
Cutler-Hammer / Eaton
7565K5
Switch Toggle ON None ON DPDT Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON None ON DPDT Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: 7565K5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:7565K5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:N/A
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 7565K5 RoHS compliant?
Yes, 7565K5 is RoHS compliant.
What is the lead time for 7565K5?
The standard lead time for 7565K5 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
746
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
50
$8.26
100
$8.01
250
$7.84
500
$7.82
1,000
$7.80
2,500
$7.79
5,000
$7.77
7,500 +
$7.75
Click for Quote
Log in
to unlock special pricing