Image is representational - see manufacturer specifications

Cutler-Hammer / Eaton Authorized Distributor

7562K4

Toggle Switch - DPDT - On-Off-On - 15A 250V - Non Illuminated - Screw Termination - Panel Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Toggle Switch - DPDT - On-Off-On - 15A 250V - Non Illuminated - Screw Termination - Panel Mount.
Search Keywords: 7562K4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cutler-Hammer / Eaton
Part No: 7562K4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Pole Throw Configuration: 2P2T (DPDT)
Switch Configuration: On Off On
Contact Rating @ Voltage: 559.27 A
Actuator Style: Lever
Mounting: Panel Mount with Threads
Body Orientation: Straight
Terminal Type: Screw
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 7562K4 RoHS compliant?
Yes, 7562K4 is RoHS compliant.
What is the lead time for 7562K4?
The standard lead time for 7562K4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
45   can ship 2/3/27
Minimum Order Quantity:
5
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.93
25
$10.73
50
$10.62
100
$10.60
250
$10.57
500
$10.54
1,000 +
$10.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!