- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7561K5
7561K5
Cutler-Hammer / Eaton
Switch Toggle ON None OFF DPST Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None OFF DPST Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: 7561K5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:7561K5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:N/A
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
50
$4.69
100
$4.58
250
$4.49
500
$4.40
1,000
$4.34
2,500
$4.29
5,000 +
$4.26
Click for Quote
Log in
to unlock special pricing