- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7547K36
7547K36
Cutler-Hammer / Eaton
Switch Toggle SPDT Round Lever Screw 20A 125VAC 125VDC 559.27VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle SPDT Round Lever Screw 20A 125VAC 125VDC 559.27VA Panel Mount with Threads
Search Keywords: 7547K36
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:7547K36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
223
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$4.41
50
$3.94
100
$3.85
250
$3.77
500
$3.70
1,000
$3.65
2,500
$3.60
5,000 +
$3.58
Click for Quote
Log in
to unlock special pricing