- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7546K40
7546K40
Cutler-Hammer / Eaton
Switch Toggle ON None OFF SPST Round Lever Quick Conn 20A 250VAC 559.27VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None OFF SPST Round Lever Quick Conn 20A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: 7546K40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:7546K40
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Quick Connect
-
Dimension:30.93 x 15.87 x 55.98 mm
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$7.46
25
$6.84
50
$6.58
100
$6.31
300
$5.89
500
$5.69
1,000
$5.42
2,500 +
$5.10
Click for Quote
Log in
to unlock special pricing