- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7546K38
Cutler-Hammer / Eaton
7546K38
Switch Toggle ON None OFF SPST Round Lever Solder Lug 20A 250VAC 559.27VA Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Toggle ON None OFF SPST Round Lever Solder Lug 20A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: 7546K38
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cutler-Hammer / Eaton |
| Part No: | 7546K38 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Pole Throw Configuration: | 1P1T (SPST) |
| Switch Configuration: | OFF None ON |
| Contact Rating @ Voltage: | 559.27 A |
| Actuator Style: | Round Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 15/32-32 |
| Body Orientation: | Straight |
| Terminal Type: | Solder |
| Dimension: | 28.57 x 15.87 x 55.22 mm |
| Operating Temperature: | -17.8 to 65.6 °C |
Product Guides
+
Frequently Asked Questions
Is 7546K38 RoHS compliant?
Yes, 7546K38 is RoHS compliant.
What is the lead time for 7546K38?
The standard lead time for 7546K38 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
12 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
1
$6.127
5
$5.570
25
$5.320
50
$5.220
100
$5.110
300
$4.940
500
$4.860
1,000 +
$4.750
Click for Quote
Log in
to unlock special pricing