- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7546K36
Cutler-Hammer / Eaton
7546K36
Switch Toggle ON None OFF SPST Round Lever Screw 20A 250VAC 559.27VA Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON None OFF SPST Round Lever Screw 20A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: 7546K36
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cutler-Hammer / Eaton |
| Part No: | 7546K36 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Pole Throw Configuration: | 1P1T (SPST) |
| Switch Configuration: | OFF None ON |
| Contact Rating @ Voltage: | 559.27 A |
| Actuator Style: | Round Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 15/32-32 |
| Body Orientation: | Straight |
| Terminal Type: | Screw |
| Dimension: | 30.93 x 15.87 x 55.98 mm |
| Operating Temperature: | -17.8 to 65.6 °C |
Product Guides
+
Frequently Asked Questions
Is 7546K36 RoHS compliant?
Yes, 7546K36 is RoHS compliant.
What is the lead time for 7546K36?
The standard lead time for 7546K36 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
5
$7.93
25
$7.00
50
$6.93
100
$6.81
300
$6.73
500
$6.71
1,000
$6.70
2,500 +
$6.68
Click for Quote
Log in
to unlock special pricing