- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7510K6
7510K6
Cutler-Hammer / Eaton
Switch Toggle ON None (ON) SPDT Round Lever Solder Lug 10A 250VAC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None (ON) SPDT Round Lever Solder Lug 10A 250VAC Panel Mount with Threads
Search Keywords: 7510K6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:7510K6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:SPDT
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:10@250VAC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Terminal Type:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$8.05
25
$7.64
50
$7.47
100
$7.36
250
$7.16
500
$7.07
1,000 +
$7.03
Click for Quote
Log in
to unlock special pricing