- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7509K4
7509K4
Cutler-Hammer / Eaton
Switch Toggle (ON) OFF (ON) SPDT Round Lever Solder Lug 10A 250VAC 372.85VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle (ON) OFF (ON) SPDT Round Lever Solder Lug 10A 250VAC 372.85VA Panel Mount with Threads
Search Keywords: 7509K4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:7509K4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:SPDT
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:28.57mm x 15.87mm x 52.8 mm
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$7.66
25
$7.28
50
$7.11
100
$7.01
250
$6.82
500
$6.73
1,000 +
$6.69
Click for Quote
Log in
to unlock special pricing