- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7505K6
Cutler-Hammer / Eaton
7505K6
Switch Toggle ON None ON SPDT Round Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON None ON SPDT Round Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: 7505K6
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cutler-Hammer / Eaton |
| Part No: | 7505K6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Pole Throw Configuration: | 1P2T (SPDT) |
| Switch Configuration: | On None On |
| Contact Rating @ Voltage: | 559.27 A |
| Actuator Style: | Round Lever |
| Mounting: | Panel Mount with Threads |
| Body Orientation: | Straight |
| Terminal Type: | Quick Connect |
| Dimension: | 29.7 x 16 x 51.5 mm |
Product Guides
+
Frequently Asked Questions
Is 7505K6 RoHS compliant?
Yes, 7505K6 is RoHS compliant.
What is the lead time for 7505K6?
The standard lead time for 7505K6 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
548
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
50
$12.13
100
$12.10
250
$10.30
500
$9.93
1,000
$9.90
2,500
$9.88
5,000 +
$9.86
Click for Quote
Log in
to unlock special pricing