- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7504K4
7504K4
Cutler-Hammer / Eaton
Switch Toggle ON None ON SPDT Round Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None ON SPDT Round Lever Screw 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: 7504K4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:7504K4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Dimension:30.93 x 15.87 x 52.8 mm
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
On Order:
70
can ship 6/11/26
Minimum Order Quantity:
5
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$7.72
25
$7.08
50
$6.80
100
$6.53
300
$6.09
500
$5.89
1,000
$5.61
2,500 +
$5.29
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT