- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7501K21
7501K21
Cutler-Hammer / Eaton
Switch Toggle - Bat-Handle - 15A/125V AC - 10A/250V AC - SPST - On-Off.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle - Bat-Handle - 15A/125V AC - 10A/250V AC - SPST - On-Off.
Search Keywords: 7501K21
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:7501K21
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
109
Ships today, if you order in
Minimum Order Quantity:
5
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$5.96
25
$5.33
50
$5.32
100
$5.21
300
$4.99
500
$4.98
1,000
$4.93
2,500 +
$4.84
Click for Quote
Log in
to unlock special pricing