- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7501K13
Cutler-Hammer / Eaton
7501K13
Switch Toggle ON None OFF SPST Round Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle ON None OFF SPST Round Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords: 7501K13
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cutler-Hammer / Eaton |
| Part No: | 7501K13 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Pole Throw Configuration: | 1P1T (SPST) |
| Switch Configuration: | OFF None ON |
| Contact Rating @ Voltage: | 559.27 A |
| Actuator Style: | Round Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 15/32-32 |
| Body Orientation: | Straight |
| Terminal Type: | Solder |
| Dimension: | 28.57 x 15.87 x 52.04 mm |
| Operating Temperature: | -17.8 to 65.6 °C |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 7501K13 RoHS compliant?
Yes, 7501K13 is RoHS compliant.
What is the lead time for 7501K13?
The standard lead time for 7501K13 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
621
can ship 2/10/27
Minimum Order Quantity:
5
12 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
5
$6.41
50
$5.59
100
$5.53
300
$5.52
500
$5.50
1,000
$5.49
2,500
$5.48
5,000 +
$5.46
Click for Quote
Log in
to unlock special pricing