- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7317K36
7317K36
Cutler-Hammer / Eaton
Switch Toggle ON None (ON) DPDT Round Lever Screw 20A 250VAC 30VDC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None (ON) DPDT Round Lever Screw 20A 250VAC 30VDC Panel Mount with Threads
Search Keywords: 7317K36
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:7317K36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:20@30VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Terminal Type:Screw
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$12.64
25
$12.01
50
$11.73
100
$11.48
250
$11.25
500
$11.11
1,000 +
$11.04
Click for Quote
Log in
to unlock special pricing