- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7312K36
7312K36
Cutler-Hammer / Eaton
Toggle Switch - ON None ON - DPDT - Round Lever - Screw - 30A - 250VAC - 30VDC - Panel Mount with Threads.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - ON None ON - DPDT - Round Lever - Screw - 30A - 250VAC - 30VDC - Panel Mount with Threads.
Search Keywords: 7312K36
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:7312K36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:30@30VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Can Ship immediately
MOQ for out of Stock Qty:
13
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$34.82
5
$34.73
10
$34.64
13
$34.56
25
$26.95
38
$24.83
50 +
$24.33
Click for Quote
Log in
to unlock special pricing