- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7310K36
7310K36
Cutler-Hammer / Eaton
Switch Toggle ON None OFF DPST Round Lever Screw 30A 250VAC 30VDC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None OFF DPST Round Lever Screw 30A 250VAC 30VDC Panel Mount with Threads
Search Keywords: 7310K36
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:7310K36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:30@30VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Can Ship immediately
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$16.38
5
$15.81
10
$15.44
25
$15.20
50
$14.98
100
$14.58
250 +
$14.39
Click for Quote
Log in
to unlock special pricing