- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 7301K38
7301K38
Cutler-Hammer / Eaton
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
Search Keywords: 7301K38
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:7301K38
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:20@30VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:28.45 x 15.75 x 55.76 mm
-
Operating Temperature:-17.8 to 65.6 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
13
$24.81
25
$19.35
38
$17.82
50 +
$17.47
Click for Quote
Log in
to unlock special pricing