Image is representational - see manufacturer specifications

Cutler-Hammer / Eaton Authorized Distributor

7300K38

Switch Toggle ON None OFF SPST Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Toggle ON None OFF SPST Round Lever Solder Lug 20A 250VAC 30VDC Panel Mount with Threads
Search Keywords: 7300K38
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cutler-Hammer / Eaton
Part No: 7300K38
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Pole Throw Configuration: 1P1T (SPST)
Switch Configuration: OFF None ON
Contact Rating @ Voltage: 20@30VDC A
Actuator Style: Round Lever
Mounting: Panel Mount with Threads
Thread Size: 15/32-32
Body Orientation: Straight
Terminal Type: Solder
Dimension: 28.45 x 15.75 x 55.76 mm
Operating Temperature: -17.8 to 65.6 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 7300K38 RoHS compliant?
Yes, 7300K38 is RoHS compliant.
What is the lead time for 7300K38?
The standard lead time for 7300K38 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 47
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.45
25
$11.82
50
$11.55
100
$11.30
250
$11.08
500
$10.94
1,000 +
$10.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!