- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 7199K102
7199K102
Cutler-Hammer / Eaton
Pushbutton Switch, DPDT, ON-NONE-(ON), 6A, 125VAC, Solder Lugs Terminal
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pushbutton Switch, DPDT, ON-NONE-(ON), 6A, 125VAC, Solder Lugs Terminal
Search Keywords: 7199K102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:7199K102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Ships today, if you order in
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$31.24
5
$29.44
10
$29.36
25
$28.57
50
$27.80
100
$27.73
250 +
$27.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT