- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 7199K101
7199K101
Cutler-Hammer / Eaton
The 7199K101 is a 2PDT momentary action pushbutton switch with wire leads for AC/DC applications.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
The 7199K101 is a 2PDT momentary action pushbutton switch with wire leads for AC/DC applications.
Search Keywords: 7199K101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:7199K101
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536507000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Bushing Type:Threaded
-
Switch Configuration:ON Mom ON
-
Contact Rating @ Voltage:6A@125VAC 125 VDC
-
Actuator Style:Round Plunger
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Can Ship immediately
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$39.27
5
$37.01
10
$36.45
25
$35.67
50
$34.95
100
$34.51
250 +
$34.30
Click for Quote
Log in
to unlock special pricing