- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- USB ›
- 3-5542-003A
Cutler-Hammer / Eaton
3-5542-003A
M22 Modular Pushbutton USB 2.0 Socket - 22.5 mm - IP67, IP69K, NEMA 4X, NEMA 21 - 2' (0.61m) Cable Length.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Cutler-Hammer / Eaton |
| Part No: | 3-5542-003A |
| Alias/AKA: | M22-USB-SA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | MX |
Supplier's Standard Package:
|
1 |