- Home ›
- All Products›
- 2607D63G01
2607D63G01
Cutler-Hammer / Eaton
Disconnect switch - 30A - #14 to #4 Cu - Model A trip - Fusible - 3hp at 120Vac - 70-1/2hp @ 240Vac - 20hp at 480Vac - 25hp at ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Disconnect switch - 30A - #14 to #4 Cu - Model A trip - Fusible - 3hp at 120Vac - 70-1/2hp @ 240Vac - 20hp at 480Vac - 25hp at 600Vac - 5hp at 250Vdc.
Search Keywords: 2607D63G01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:2607D63G01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$694.49
3
$675.46
5 +
$673.78
Click for Quote
Log in
to unlock special pricing