- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 260212E
260212E
Cutler-Hammer / Eaton
Switch Rocker ON None ON DPDT Quick Connect/Solder Lug Rocker 16A 250VAC 50000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON DPDT Quick Connect/Solder Lug Rocker 16A 250VAC 50000Cycles
Search Keywords: 260212E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:260212E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:16@250VAC A
-
Actuator Style:Rocker
-
Actuator Color:White
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
97
can ship 7/27/26
Minimum Order Quantity:
5
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5
$6.76
25
$5.73
100
$5.33
250
$5.11
500
$4.92
1,000
$4.80
2,500
$4.68
5,000 +
$4.63
Click for Quote
Log in
to unlock special pricing