- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 260011E734
260011E734
Cutler-Hammer / Eaton
Switch Rocker ON None OFF DPST Quick Connect/Solder Lug Rocker 16A 250VAC 50000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF DPST Quick Connect/Solder Lug Rocker 16A 250VAC 50000Cycles
Search Keywords: 260011E734
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:260011E734
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P1T (DPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:16@250VAC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
5
$5.62
50
$4.62
100
$4.43
250
$4.25
500
$4.09
1,000
$3.99
2,500
$3.90
5,000 +
$3.84
Click for Quote
Log in
to unlock special pricing