- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 250411E
250411E
Cutler-Hammer / Eaton
Switch Rocker ON OFF ON DPDT Quick Connect/Solder Lug Rocker 15A 250VAC 50000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF ON DPDT Quick Connect/Solder Lug Rocker 15A 250VAC 50000Cycles
Search Keywords: 250411E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:250411E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:15@125VAC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$7.95
25
$6.54
50
$6.52
100
$6.26
300
$5.78
500
$5.77
1,000
$5.64
2,500 +
$5.44
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT