Image is representational - see manufacturer specifications

Cutler-Hammer / Eaton Authorized Distributor

250111E

Switch Rocker (ON) None OFF DPST Quick Connect/Solder Lug Rocker 15A 250VAC 50000Cycles

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rocker (ON) None OFF DPST Quick Connect/Solder Lug Rocker 15A 250VAC 50000Cycles
Search Keywords: 250111E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cutler-Hammer / Eaton
Part No: 250111E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount
Pole Throw Configuration: 2P1T (DPST)
Switch Configuration: OFF None (ON)
Contact Rating @ Voltage: 15@125VAC A
Actuator Style: Rocker
Actuator Color: Black
Bezel Color: Black
Illumination: N/R
Terminal Type: Quick Connect/Solder
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 250111E RoHS compliant?
Yes, 250111E is RoHS compliant.
What is the lead time for 250111E?
The standard lead time for 250111E is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 125
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.83
25
$5.73
100
$5.30
300
$4.86
500
$4.85
1,000
$4.73
2,500
$4.61
5,000 +
$4.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!