Image is representational - see manufacturer specifications

Cutler-Hammer / Eaton Authorized Distributor

2500G11E

Switch Rocker ON None OFF DPST Quick Connect/Solder Lug Rocker 15A 250VAC 50000Cycles

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rocker ON None OFF DPST Quick Connect/Solder Lug Rocker 15A 250VAC 50000Cycles
Search Keywords: 2500G11E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Cutler-Hammer / Eaton
  • Part No:
    2500G11E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    100
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P1T (DPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    15@125VAC A
  • Actuator Style:
    Rocker
  • Actuator Color:
    Green
  • Bezel Color:
    Black
  • Illumination:
    Green,Neon Lamp
  • Terminal Type:
    Quick Connect/Solder
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2500G11E RoHS compliant?
Yes, 2500G11E is RoHS compliant.
What is the lead time for 2500G11E?
The standard lead time for 2500G11E is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks can ship 1/22/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$8.52
25
$6.92
50
$6.90
100
$6.61
300
$6.07
500
$6.05
1,000
$5.91
2,500 +
$5.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!