- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1D00000000000
1D00000000000
Cutler-Hammer / Eaton
Switch Rocker Solder Lug Rocker - 15A - 250VAC - 28VDC - 250000 Cycles.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker Solder Lug Rocker - 15A - 250VAC - 28VDC - 250000 Cycles.
Search Keywords: 1D00000000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:1D00000000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount
-
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:15@125VAC 28VDC A
-
Actuator Style:Rocker
-
Terminal Type:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$1.423
250
$1.156
500
$1.104
1,000
$1.057
2,500
$1.014
5,000
$0.987
7,500
$0.974
10,000 +
$0.971
Click for Quote
Log in
to unlock special pricing