- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 167115
167115
Cutler-Hammer / Eaton
Residual Current Circuit Breaker (RCCB) - 63A - 2p - 30mA Fault Current Rating - Type A - UL.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Residual Current Circuit Breaker (RCCB) - 63A - 2p - 30mA Fault Current Rating - Type A - UL.
Search Keywords: 167115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:167115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:RS
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$709.18
3
$699.46
5 +
$680.81
Click for Quote
Log in
to unlock special pricing