Cutler-Hammer / Eaton Authorized Distributor

160711E

Switch Rocker (ON) OFF ON SPDT Quick Connect/Solder Lug Rocker 10A 250VAC 50000Cycles

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rocker (ON) OFF ON SPDT Quick Connect/Solder Lug Rocker 10A 250VAC 50000Cycles
Search Keywords: 160711E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cutler-Hammer / Eaton
Part No: 160711E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: ON OFF (ON)
Contact Rating @ Voltage: 10@250VAC A
Actuator Style: Rocker
Actuator Color: Black
Bezel Color: Black
Illumination: N/R
Terminal Type: Quick Connect/Solder
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 160711E RoHS compliant?
Yes, 160711E is RoHS compliant.
What is the lead time for 160711E?
The standard lead time for 160711E is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks can ship 2/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$7.69
25
$6.45
50
$6.25
100
$5.97
300
$5.48
500
$5.47
1,000
$5.33
2,500 +
$5.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!