Image is representational - see manufacturer specifications

Cutler-Hammer / Eaton Authorized Distributor

160611E

Switch Rocker (ON) OFF (ON) SPDT Quick Connect/Solder Lug Rocker 10A 250VAC 50000Cycles

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Switch Rocker (ON) OFF (ON) SPDT Quick Connect/Solder Lug Rocker 10A 250VAC 50000Cycles
Search Keywords: 160611E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cutler-Hammer / Eaton
Part No: 160611E
Unit of Measure: Per Each
RoHS: No
HTS: 8536509040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: (On) Off (On)
Contact Rating @ Voltage: 10@250VAC A
Actuator Style: Rocker
Actuator Color: Black
Bezel Color: Black
Illumination: N/R
Terminal Type: Quick Connect/Solder
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 160611E RoHS compliant?
No, 160611E is not RoHS compliant.
What is the lead time for 160611E?
The standard lead time for 160611E is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 199
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks can ship 1/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$4.97
25
$4.52
100
$4.35
250
$4.25
500
$4.17
1,000
$4.11
2,500
$4.06
5,000 +
$4.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!