- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 160312E
160312E
Cutler-Hammer / Eaton
Switch Rocker ON None (ON) SPDT Quick Connect/Solder Lug Rocker 16A 250VAC 50000Cycles Medical
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None (ON) SPDT Quick Connect/Solder Lug Rocker 16A 250VAC 50000Cycles Medical
Search Keywords: 160312E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:160312E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:SPDT13831
-
Switch Configuration:ON None (ON)13839
-
Contact Rating @ Voltage:16@250VAC A
-
Actuator Style:Rocker13800
-
Actuator Color:White13798
-
Bezel Color:Black13803
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder Lug13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$3.86
50
$3.45
100
$3.38
300
$3.30
500
$3.24
1,000
$3.20
2,500
$3.16
5,000 +
$3.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT