Image is representational - see manufacturer specifications

Cutler-Hammer / Eaton Authorized Distributor

160112E

Switch Rocker (ON) None OFF SPST Quick Connect/Solder Lug Rocker 16A 250VAC 50000Cycles

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Switch Rocker (ON) None OFF SPST Quick Connect/Solder Lug Rocker 16A 250VAC 50000Cycles
Search Keywords: 160112E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cutler-Hammer / Eaton
Part No: 160112E
Unit of Measure: Per Each
RoHS: No
HTS: 8536509065
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Pole Throw Configuration: 1P1T (SPST)
Switch Configuration: OFF None (ON)
Contact Rating @ Voltage: 16@250VAC A
Actuator Style: Rocker
Actuator Color: White
Bezel Color: Black
Illumination: N/R
Terminal Type: Quick Connect/Solder
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 160112E RoHS compliant?
No, 160112E is not RoHS compliant.
What is the lead time for 160112E?
The standard lead time for 160112E is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 209
Can Ship immediately
Minimum Order Quantity:
10
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.82
100
$1.63
250
$1.59
500
$1.57
1,000
$1.53
2,500
$1.51
5,000
$1.49
7,500 +
$1.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!