- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 160111E
160111E
Cutler-Hammer / Eaton
Rocker Switch, SPST, (ON)-NONE-OFF, Non-Illum, Black Blank Actuator, 16A, 125VAC, QC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch, SPST, (ON)-NONE-OFF, Non-Illum, Black Blank Actuator, 16A, 125VAC, QC
Search Keywords: 160111E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:160111E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
63
$3.68
125
$3.66
188
$3.64
250 +
$3.63
Click for Quote
Log in
to unlock special pricing