- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1600R21E
1600R21E
Cutler-Hammer / Eaton
Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Rocker 16A 250VAC 14VDC 50000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Rocker 16A 250VAC 14VDC 50000Cycles
Search Keywords: 1600R21E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:1600R21E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:16@250VAC A
-
Actuator Style:Rocker
-
Actuator Color:Red
-
Bezel Color:Black
-
Illumination:Red,Neon Lamp
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
184
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
5
$5.64
25
$5.05
50
$5.03
100
$4.93
250
$4.73
500
$4.72
1,000
$4.67
2,500 +
$4.58
Click for Quote
Log in
to unlock special pricing