- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1600HR11E
1600HR11E
Cutler-Hammer / Eaton
Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Rocker 22A 250VAC 14VDC 745.7VA 50000Cycles Medical
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Rocker 22A 250VAC 14VDC 745.7VA 50000Cycles Medical
Search Keywords: 1600HR11E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:1600HR11E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Panel Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:On None Off
-
Contact Rating @ Voltage:745.7@(CSA/UL) A
-
Actuator Style:Rocker
-
Actuator Color:Red
-
Bezel Color:Black
-
Illumination:Red,Neon Lamp
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
337
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$5.66
25
$5.35
100
$5.26
250
$5.24
500
$5.23
1,000
$5.21
2,500
$5.20
5,000 +
$5.19
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT