- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1600HM11E
1600HM11E
Cutler-Hammer / Eaton
Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Rocker 22A 250VAC 14VDC 745.7VA 50000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Rocker 22A 250VAC 14VDC 745.7VA 50000Cycles
Search Keywords: 1600HM11E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:1600HM11E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:745.7@(CSA/UL) A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,688
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
50
$2.95
100
$2.94
250
$2.84
500
$2.77
1,000
$2.76
2,500
$2.70
5,000
$2.68
7,500 +
$2.67
Click for Quote
Log in
to unlock special pricing