- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 1600A21E
1600A21E
Cutler-Hammer / Eaton
The 1600A21E is an illuminated, single-pole single-throw (SPST) rocker switch with an ON-OFF configuration.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1600A21E is an illuminated, single-pole single-throw (SPST) rocker switch with an ON-OFF configuration.
Search Keywords: 1600A21E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:1600A21E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:16@250VAC A
-
Actuator Style:Rocker
-
Actuator Color:Amber
-
Bezel Color:Black
-
Illumination:Amber,Neon Lamp
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
12 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
63
$10.91
125
$6.77
188
$5.34
250 +
$5.24
Click for Quote
Log in
to unlock special pricing