- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 160013E
160013E
Cutler-Hammer / Eaton
Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Rocker 16A 250VAC 50000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Rocker 16A 250VAC 50000Cycles
Search Keywords: 160013E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:160013E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:16@250VAC A
-
Actuator Style:Rocker
-
Actuator Color:Red
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
210
Ships today, if you order in
Minimum Order Quantity:
10
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$2.6200
100
$2.1044
250
$2.0043
500
$1.9425
1,000
$1.8561
2,500
$1.8024
5,000
$1.7754
7,500 +
$1.7488
Click for Quote
Log in
to unlock special pricing