Image is representational - see manufacturer specifications

Cutler-Hammer / Eaton Authorized Distributor

150411E

Switch Rocker ON OFF ON SPDT Quick Connect/Solder Lug Rocker 15A 250VAC 50000Cycles

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rocker ON OFF ON SPDT Quick Connect/Solder Lug Rocker 15A 250VAC 50000Cycles
Search Keywords: 150411E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cutler-Hammer / Eaton
Part No: 150411E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Mounting: Panel Mount
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: On Off On
Contact Rating @ Voltage: 15@125VAC A
Actuator Style: Rocker
Actuator Color: Black
Bezel Color: Black
Illumination: N/R
Terminal Type: Quick Connect/Solder
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 150411E RoHS compliant?
Yes, 150411E is RoHS compliant.
What is the lead time for 150411E?
The standard lead time for 150411E is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in Buy all 1 in-stock or the regular minimum order quantity of 50
Stock lot only:
1
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.487
50
$3.170
100
$3.110
250
$3.020
500
$2.960
1,000
$2.890
2,500 +
$2.810
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!