- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 150211E
150211E
Cutler-Hammer / Eaton
Switch Rocker ON None ON SPDT Quick Connect/Solder Lug Rocker 15A 250VAC 50000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON SPDT Quick Connect/Solder Lug Rocker 15A 250VAC 50000Cycles
Search Keywords: 150211E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:150211E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:15@125VAC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
177
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$4.88
50
$3.97
100
$3.79
300
$3.63
500
$3.48
1,000
$3.39
2,500
$3.30
5,000 +
$3.26
Click for Quote
Log in
to unlock special pricing