- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 150011E
Cutler-Hammer / Eaton
150011E
Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Rocker 15A 250VAC 50000Cycles
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cutler-Hammer / Eaton
-
Part No:150011E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:15@125VAC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect/Solder
-
Body Orientation:Straight