Custom Connector
SD12
Conn Relay Socket SKT 12 POS Screw ST
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Custom Connector
-
Part No:SD12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Relay Socket
-
Number of Contacts:12
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:10 A
-
Mounting:N/A
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.