Image is representational - see manufacturer specifications

Custom Connector Authorized Distributor

HMS-1

Header Plate Mounting Screw

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Bag Packaging
Certificate of Compliance
Description +
Header Plate Mounting Screw
Search Keywords: HMS1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Custom Connector
Part No: HMS-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536698000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Relay Connector
Body Orientation: Straight
Gender: HDR
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HMS-1 RoHS compliant?
No, HMS-1 is not RoHS compliant.
What is the lead time for HMS-1?
The standard lead time for HMS-1 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Can Ship immediately Buy all 21 in-stock or the regular minimum order quantity of 250
Stock lot only:
21
Minimum Order Quantity:
250
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.1416
250
$0.1287
1,000
$0.1170
2,500
$0.1134
5,000
$0.1109
10,000
$0.1094
25,000
$0.1079
50,000
$0.1059
100,000 +
$0.1056
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!