Image is representational - see manufacturer specifications

Custom Connector Authorized Distributor

HB11

Header Plate - 11 Pin Octal Plug - Thermoset Plastic - Component Side: Solder Sockets

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Header Plate - 11 Pin Octal Plug - Thermoset Plastic - Component Side: Solder Sockets
Search Keywords: HB11
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Custom Connector
Part No: HB11
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 44.46 x 23.75 x 60.33 mm
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HB11 RoHS compliant?
Yes, HB11 is RoHS compliant.
What is the lead time for HB11?
The standard lead time for HB11 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
8 Weeks can ship 1/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$4.34
50
$4.00
100
$3.84
250
$3.64
500
$3.50
1,000
$3.34
2,500
$3.14
5,000 +
$3.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!