Image is representational - see manufacturer specifications

Custom Connector Authorized Distributor

FB11

Conn Power HDR 11 POS ST Panel Mount 11 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Power HDR 11 POS ST Panel Mount 11 Terminal 1 Port
Search Keywords: FB11
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Custom Connector
Part No: FB11
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: HDR
Number of Contacts: 11
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FB11 RoHS compliant?
Yes, FB11 is RoHS compliant.
What is the lead time for FB11?
The standard lead time for FB11 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks can ship 1/14/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$2.75
100
$2.16
250
$2.01
500
$1.90
1,000
$1.79
2,500
$1.75
5,000
$1.70
7,500 +
$1.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!