Image is representational - see manufacturer specifications

Custom Connector Authorized Distributor

FB08

The FB08 is an 8-pin octal style male header for electronic packaging applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The FB08 is an 8-pin octal style male header for electronic packaging applications.
Search Keywords: FB08
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Custom Connector
Part No: FB08
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Power
Body Orientation: Straight
Mounting: Panel Mount
Gender: HDR
Number of Contacts: 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FB08 RoHS compliant?
Yes, FB08 is RoHS compliant.
What is the lead time for FB08?
The standard lead time for FB08 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 540
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.71
100
$2.18
250
$2.07
500
$1.98
1,000
$1.97
2,500
$1.96
5,000
$1.95
7,500 +
$1.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!