Custom Connector
ES11
Relay Socket - 11 Pin - 3 Pole - 300 V - 10 A - Box Lug - DIN Rail - ES Series.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Custom Connector |
| Part No: | ES11 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Relay Socket |
| Mounting: | DIN Rail |