- Home ›
- All Products›
- 701PR-212
701PR-212
Curtis Instruments
Solid State Digital Hourmeter - 5mm Digits - Wired Reset - AC/DC Functions With Enable - 12 to 48 VDC, 20 to 60 VAC - Reset - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Solid State Digital Hourmeter - 5mm Digits - Wired Reset - AC/DC Functions With Enable - 12 to 48 VDC, 20 to 60 VAC - Reset - No Backlight.
Search Keywords: 701PR212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Instruments
-
Part No:701PR-212
-
Alias/AKA:17197700-212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531200020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
498
Can Ship immediately
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$46.12
5
$33.08
10
$32.99
25
$31.16
50
$29.45
100
$22.95
250 +
$22.33
Click for Quote
Log in
to unlock special pricing